MFR Recommended
Similar
Similar
Similar





0545501471 | |
|---|---|
DigiKey Part Number | WM8817TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0545501471 |
Description | CONN FFC FPC TOP 14POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545501471 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 14 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0545501472 | Molex | 8.705 | 900-0545501472CT-ND | 2,06000 € | MFR Recommended |
| 086212014340800A+ | KYOCERA AVX | 0 | 478-086212014340800A+-ND | 0,47119 € | Similar |
| 687114149022 | Würth Elektronik | 3.277 | 732-5998-1-ND | 1,02000 € | Similar |
| FH34SRJ-14S-0.5SH(50) | Hirose Electric Co Ltd | 3.526 | 26-FH34SRJ-14S-0.5SH(50)CT-ND | 0,83000 € | Similar |





