10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Easy-On 54550 Series
Easy-On 54550 Series

0545501071

DigiKey Part Number
WM6790TR-ND - Tape & Reel (TR)
WM6790CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0545501071
Description
CONN FFC FPC TOP 10POS 0.5MM R/A
Customer Reference
Detailed Description
10 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0545501071 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Molex
Cable End Type
Straight, Tapered
Series
Contact Material
Phosphor Bronze
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Obsolete
Housing Material
Liquid Crystal Polymer (LCP)
Flat Flex Type
FFC, FPC
Actuator Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount, Right Angle
Features
Solder Retention, Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Top
Voltage Rating
50V
Number of Positions
10
Operating Temperature
-20°C ~ 85°C
Pitch
0.020" (0.50mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
0.5A
FFC, FCB Thickness
0.30mm
Mating Cycles
20
Height Above Board
0.047" (1.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0545501072Molex17.712900-0545501072CT-ND1,87000 €MFR Recommended
086212010340800A+KYOCERA AVX0478-086212010340800A+-ND0,32584 €Similar
687110149022Würth Elektronik5.855732-5996-1-ND0,93000 €Similar
FH34SRJ-10S-0.5SH(50)Hirose Electric Co Ltd22.951HFT410CT-ND0,79000 €Similar
In-Stock: 561
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,60000 €1,60 €
101,35500 €13,55 €
251,26960 €31,74 €
501,20920 €60,46 €
1001,15140 €115,14 €
2501,07924 €269,81 €
5001,02770 €513,85 €
1.0000,97865 €978,65 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
36.0000,83935 €30.216,60 €
Unit Price without VAT:1,60000 €
Unit Price with VAT:1,90400 €