0545500934 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 1,13732 €
Datasheet
9 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0545500934

DigiKey Part Number
900-0545500934TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0545500934
Description
CONN FFC FPC TOP 9POS 0.5MM R/A
Customer Reference
Detailed Description
9 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0545500934 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Tin Bismuth
Series
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Packaging
Tape & Reel (TR)
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Top
Material Flammability Rating
UL94 V-0
Number of Positions
9
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.047" (1.20mm)
Mating Cycles
20
Locking Feature
Slide Lock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0545500972Molex0900-0545500972TR-ND1,13732 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes