
0545500572 | |
|---|---|
DigiKey Part Number | 900-0545500572TR-ND - Tape & Reel (TR) 900-0545500572CT-ND - Cut Tape (CT) 900-0545500572DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0545500572 |
Description | CONN FFC FPC TOP 5POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545500572 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,38500 € | 13,85 € |
| 25 | 1,29880 € | 32,47 € |
| 50 | 1,23640 € | 61,82 € |
| 100 | 1,17740 € | 117,74 € |
| 250 | 1,10356 € | 275,89 € |
| 500 | 1,05086 € | 525,43 € |
| 1.000 | 1,00222 € | 1.002,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,94464 € | 2.833,92 € |
| 6.000 | 0,89959 € | 5.397,54 € |
| 9.000 | 0,87425 € | 7.868,25 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |




