MFR Recommended
Direct
Similar
Similar
Similar




0545480871 | |
|---|---|
DigiKey Part Number | WM8841TR-ND - Tape & Reel (TR) WM8841CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0545480871 |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0545480871 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Housing Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 8 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.047" (1.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0545480872 | Molex | 16.508 | 900-0545480872CT-ND | 2,07000 € | MFR Recommended |
| 687108149022 | Würth Elektronik | 3.024 | 732-5995-1-ND | 0,85000 € | Direct |
| 046809608110846+ | KYOCERA AVX | 5.909 | 478-046809608110846+CT-ND | 0,48000 € | Similar |
| FFC2B35-08-G | GCT | 1.561 | 2073-FFC2B35-08-GCT-ND | 0,31000 € | Similar |
| FH34SRJ-8S-0.5SH(50) | Hirose Electric Co Ltd | 17.544 | H125774CT-ND | 0,75000 € | Similar |
















