Image for 0545463490 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0545463490

DigiKey Part Number
900-0545463490-ND
Manufacturer
Manufacturer Product Number
0545463490
Description
0545463490
Customer Reference
Detailed Description
Position Spring Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
-
Pitch
-
Row Spacing
-
Mounting Type
-
Material
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable