
0544340608 | |
|---|---|
DigiKey Part Number | 2266-544340608-23-ND |
Manufacturer | |
Manufacturer Product Number | 0544340608 |
Description | CONN RCPT 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0544340608 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Spool | Contact Finish Gold |
Part Status Last Time Buy | Mated Stacking Heights 5.6mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.120" (3.05mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |

