45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Easy-On 54393 Series
Easy-On 54393 Series

0543934581

DigiKey Part Number
900-0543934581TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0543934581
Description
CONN FPC BOTTOM 45POS 0.3MM R/A
Customer Reference
Detailed Description
45 Position FPC Connector Contacts, Bottom 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable End Type
Tapered
Manufacturer
Molex
Contact Material
Phosphor Bronze
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Housing Material
Liquid Crystal Polymer (LCP)
Part Status
Obsolete
Actuator Material
Polyphenylene Sulfide (PPS)
Flat Flex Type
FPC
Features
Solder Retention, Zero Insertion Force (ZIF)
Mounting Type
Surface Mount, Right Angle
Voltage Rating
50V
Connector/Contact Type
Contacts, Bottom
Operating Temperature
-20°C ~ 85°C
Number of Positions
45
Material Flammability Rating
UL94 V-0
Pitch
0.012" (0.30mm)
Current Rating (Amps)
0.2A
Termination
Solder
Contact Finish Thickness
8.00µin (0.203µm)
FFC, FCB Thickness
0.20mm
Mating Cycles
20
Height Above Board
0.077" (1.95mm)
Base Product Number
Locking Feature
Flip Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.