



0543630878 | |
|---|---|
DigiKey Part Number | WM6493TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0543630878 |
Description | CONN RCPT 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0543630878 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2mm, 3mm |
Number of Positions 80 | Height Above Board 0.059" (1.50mm) |
Pitch 0.020" (0.50mm) | Base Product Number |

