




0543630289 | |
|---|---|
DigiKey Part Number | WM8848TR-ND - Tape & Reel (TR) WM8848CT-ND - Cut Tape (CT) WM8848DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0543630289 |
Description | CONN RCPT 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0543630289 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 2mm, 3mm |
Number of Positions 20 | Height Above Board 0.059" (1.50mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,72900 € | 17,29 € |
| 25 | 1,62040 € | 40,51 € |
| 50 | 1,54300 € | 77,15 € |
| 100 | 1,46910 € | 146,91 € |
| 250 | 1,37708 € | 344,27 € |
| 500 | 1,31134 € | 655,67 € |
| 1.000 | 1,27685 € | 1.276,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,17518 € | 2.937,95 € |
| 5.000 | 1,11914 € | 5.595,70 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |


