Direct

Category | Number of Rows 6 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Push-Pull |
Connector Type | Color Gray |
Contact Type Female Socket | Features Assembly Kit |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0543323070 | Molex | 0 | WM22124-ND | 36,32000 € | Direct |



