Parametric Equivalent

Category | Row Spacing 0.118" (3.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Obsolete | Color Gray |
Connector Type | Features Assembly Kit |
Contact Type Female Socket | Insulation Material Polycarbonate (PC), Polyester |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
Number of Rows 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0543321270 | Molex | 0 | WM22122-ND | 22,37500 € | Parametric Equivalent |











