
0543310141 | |
|---|---|
DigiKey Part Number | 0543310141-ND |
Manufacturer | |
Manufacturer Product Number | 0543310141 |
Description | CONN BACKSHELL 14POS 180DEG SILV |
Customer Reference | |
Detailed Description | 14 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 0543310141 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Unshielded |
Series | Material Aluminum |
Packaging Tray | Plating Nickel |
Part Status Obsolete | Hardware Assembly Hardware, Cable Clamp |
Accessory Type Two Piece Backshell | Features Mating Screws M2.5 |
Number of Positions 14 | Color Silver |
Cable Type Round | Base Product Number |

