0543063619 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 1.096
Unit Price: 10,97000 €
Datasheet
36 Position Plug Connector Free Hanging (In-Line) Solder Eyelet(s)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position Plug Connector Free Hanging (In-Line) Solder Eyelet(s)
543063619
543063619

0543063619

DigiKey Part Number
WM3438-ND
Manufacturer
Manufacturer Product Number
0543063619
Description
CONN PLUG 36POS STR SLDR EYELET
Customer Reference
Detailed Description
36 Position Plug Connector Free Hanging (In-Line) Solder Eyelet(s)
Datasheet
 Datasheet
EDA/CAD Models
0543063619 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder Eyelet(s)
Packaging
Tray
Features
Shielded
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
11.8µin (0.30µm)
Connector Type
Plug
Base Product Number
Number of Positions
36
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10136-3000PE3M1.0963M1770-ND10,97000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes