Image for 0543062019 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0543062019

DigiKey Part Number
0543062019-ND
Manufacturer
Manufacturer Product Number
0543062019
Description
1.27 I/O PLG SUB HSGASSY SOLDER
Customer Reference
Detailed Description
20 Position Plug Connector Free Hanging (In-Line) Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Solder Eyelet(s)
Packaging
Tray
Features
Shielded
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Center Strip Contacts
Contact Finish Thickness
11.8µin (0.30µm)
Connector Type
Plug
Base Product Number
Number of Positions
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.