
0542800809 | |
|---|---|
DigiKey Part Number | WM4397-ND |
Manufacturer | |
Manufacturer Product Number | 0542800809 |
Description | CONN SERIAL I/O RCP 8POS SLD STR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Serial I/O Receptacle Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0542800809 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Serial I/O | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,32910 € | 1.932,91 € |
| Unit Price without VAT: | 19,32910 € |
|---|---|
| Unit Price with VAT: | 23,00163 € |


