Image for 0541891440 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0541891440

DigiKey Part Number
900-0541891440-ND
Manufacturer
Manufacturer Product Number
0541891440
Description
CONN SKT SODIMM 144POS SMD
Customer Reference
Detailed Description
144 Position SODIMM SGRAM Socket Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Angle
25° Angle
Manufacturer
Molex
Features
Board Guide, Latches
Series
Mounting Feature
Normal, Standard - Top
Packaging
Tray
Card Thickness
0.039" (1.00mm)
Part Status
Obsolete
Height
0.394" (10.00mm)
Connector Style
SODIMM
Color
White
Number of Positions
144
Contact Finish
Gold
Memory Type
SGRAM
Contact Finish Thickness
10.0µin (0.25µm)
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.