
0541323697 | |
|---|---|
DigiKey Part Number | 900-0541323697TR-ND - Tape & Reel (TR) 900-0541323697CT-ND - Cut Tape (CT) 900-0541323697DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323697 |
Description | CONN FFC BOTTOM 36POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323697 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -20°C ~ 85°C |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 2,19600 € | 21,96 € |
| 25 | 2,05760 € | 51,44 € |
| 50 | 1,95940 € | 97,97 € |
| 100 | 1,86590 € | 186,59 € |
| 250 | 1,74900 € | 437,25 € |
| 500 | 1,66552 € | 832,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,67219 € | 2.508,29 € |
| 3.000 | 1,59245 € | 4.777,35 € |
| 4.500 | 1,54759 € | 6.964,15 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |






