



0541323562 | |
|---|---|
DigiKey Part Number | WM8856TR-ND - Tape & Reel (TR) WM8856CT-ND - Cut Tape (CT) WM8856DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323562 |
Description | CONN FFC BOTTOM 35POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323562 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -20°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 35 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 3.94µin (0.10µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50300 € | 15,03 € |
| 25 | 1,40880 € | 35,22 € |
| 50 | 1,34140 € | 67,07 € |
| 100 | 1,27730 € | 127,73 € |
| 250 | 1,19732 € | 299,33 € |
| 500 | 1,14016 € | 570,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,05922 € | 1.588,83 € |
| 3.000 | 1,00870 € | 3.026,10 € |
| 4.500 | 0,98029 € | 4.411,31 € |
| 7.500 | 0,94562 € | 7.092,15 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |






