
0541323497 | |
|---|---|
DigiKey Part Number | 900-0541323497TR-ND - Tape & Reel (TR) 900-0541323497CT-ND - Cut Tape (CT) 900-0541323497DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323497 |
Description | CONN FFC BOTTOM 34POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 34 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323497 Models |
Category | Cable End Type Straight, Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 34 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 39.4µin (1.00µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 2,11800 € | 21,18 € |
| 25 | 1,98480 € | 49,62 € |
| 50 | 1,88980 € | 94,49 € |
| 100 | 1,79960 € | 179,96 € |
| 250 | 1,68688 € | 421,72 € |
| 500 | 1,60634 € | 803,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,51633 € | 2.274,49 € |
| 3.000 | 1,44402 € | 4.332,06 € |
| 4.500 | 1,40334 € | 6.315,03 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |













