Direct
Similar

0541045092 | |
|---|---|
DigiKey Part Number | 900-0541045092TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0541045092 |
Description | CONN FFC FPC TOP 50POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Tin-Lead |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Top | Voltage Rating 50V |
Number of Positions 50 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 118.1µin (3.00µm) |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0541045033 | Molex | 1.364 | WM11093CT-ND | 2,66000 € | Direct |
| 5-1734839-0 | TE Connectivity AMP Connectors | 6.757 | A100230CT-ND | 2,34000 € | Similar |







