
0541043096 | |
|---|---|
DigiKey Part Number | 900-0541043096TR-ND - Tape & Reel (TR) 900-0541043096CT-ND - Cut Tape (CT) 900-0541043096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541043096 |
Description | CONN FFC FPC TOP 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541043096 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,97000 € | 19,70 € |
| 25 | 1,84600 € | 46,15 € |
| 50 | 1,75780 € | 87,89 € |
| 100 | 1,67390 € | 167,39 € |
| 250 | 1,56900 € | 392,25 € |
| 500 | 1,49412 € | 747,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,50007 € | 2.250,11 € |
| 3.000 | 1,42854 € | 4.285,62 € |
| 4.500 | 1,38829 € | 6.247,31 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |










