
0541020404 | |
|---|---|
DigiKey Part Number | WM3781TR-ND - Tape & Reel (TR) WM3781CT-ND - Cut Tape (CT) WM3781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541020404 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0541020404 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 2.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.079" (2.00mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,78900 € | 17,89 € |
| 25 | 1,67720 € | 41,93 € |
| 50 | 1,59680 € | 79,84 € |
| 100 | 1,52050 € | 152,05 € |
| 250 | 1,42520 € | 356,30 € |
| 500 | 1,35718 € | 678,59 € |
| 1.000 | 1,32573 € | 1.325,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,01189 € | 6.035,67 € |
| 6.000 | 1,91597 € | 11.495,82 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |


