
0541020304 | |
|---|---|
DigiKey Part Number | WM8875TR-ND - Tape & Reel (TR) WM8875CT-ND - Cut Tape (CT) WM8875DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541020304 |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0541020304 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Active | Mated Stacking Heights 2.5mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.079" (2.00mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,42000 € | 2,42 € |
| 10 | 2,06000 € | 20,60 € |
| 25 | 1,93080 € | 48,27 € |
| 50 | 1,83840 € | 91,92 € |
| 100 | 1,75050 € | 175,05 € |
| 250 | 1,64080 € | 410,20 € |
| 500 | 1,56250 € | 781,25 € |
| 1.000 | 1,54658 € | 1.546,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,31672 € | 6.950,16 € |
| Unit Price without VAT: | 2,42000 € |
|---|---|
| Unit Price with VAT: | 2,87980 € |


