
0538565020 | |
|---|---|
DigiKey Part Number | 0538565020-ND |
Manufacturer | |
Manufacturer Product Number | 0538565020 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Category | Insertion, Removal Method Push In, Pull Out |
Manufacturer Molex | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide, Card Guide |
Packaging Tray | Height Above Board 0.261" (6.64mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I | Contact Finish Gold |
Number of Positions 50 | Base Product Number |
Connector Type Connector |

