Parametric Equivalent




0537480804 | |
|---|---|
DigiKey Part Number | WM6781TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0537480804 |
Description | CONN PLUG 80POS SMD GOLD |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0537480804 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Obsolete | Mated Stacking Heights 3mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 80 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0537480808 | Molex | 8.846 | 23-0537480808CT-ND | 5,25000 € | Parametric Equivalent |



