



0537480608 | |
|---|---|
DigiKey Part Number | WM14423TR-ND - Tape & Reel (TR) WM14423CT-ND - Cut Tape (CT) WM14423DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537480608 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0537480608 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 3,42100 € | 34,21 € |
| 25 | 3,20600 € | 80,15 € |
| 50 | 3,05280 € | 152,64 € |
| 100 | 2,90710 € | 290,71 € |
| 250 | 2,72504 € | 681,26 € |
| 500 | 2,69362 € | 1.346,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,33288 € | 6.998,64 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |



