

0537480408 | |
|---|---|
DigiKey Part Number | WM24015TR-ND - Tape & Reel (TR) WM24015CT-ND - Cut Tape (CT) WM24015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0537480408 |
Description | CONN PLUG 40POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0537480408 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.094" (2.40mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,18000 € | 2,18 € |
| 10 | 1,84600 € | 18,46 € |
| 25 | 1,73040 € | 43,26 € |
| 50 | 1,64780 € | 82,39 € |
| 100 | 1,56900 € | 156,90 € |
| 250 | 1,47072 € | 367,68 € |
| 500 | 1,40054 € | 700,27 € |
| 1.000 | 1,37213 € | 1.372,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,54475 € | 10.634,25 € |
| 6.000 | 3,37574 € | 20.254,44 € |
| Unit Price without VAT: | 2,18000 € |
|---|---|
| Unit Price with VAT: | 2,59420 € |









