
0537280419 | |
|---|---|
DigiKey Part Number | 0537280419-ND |
Manufacturer | |
Manufacturer Product Number | 0537280419 |
Description | CONN HEADER VERT 4POS 6.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0537280419 Models |
Category | Contact Length - Mating 0.348" (8.85mm) |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.630" (16.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600V |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Lock | Base Product Number |

