




0536272074 | |
|---|---|
DigiKey Part Number | WM17061TR-ND - Tape & Reel (TR) WM17061CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0536272074 |
Description | CONN PLUG 200POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536272074 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 10mm, 16mm |
Number of Positions 200 | Height Above Board 0.354" (9.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,01000 € | 13,01 € |
| 10 | 11,05500 € | 110,55 € |
| 25 | 10,36320 € | 259,08 € |
| 50 | 9,86820 € | 493,41 € |
| 100 | 9,71910 € | 971,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 9,13666 € | 6.395,66 € |
| Unit Price without VAT: | 13,01000 € |
|---|---|
| Unit Price with VAT: | 15,48190 € |


