0536271675 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 1.617
Unit Price: 7,24000 €
Datasheet
160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0536271675
0536271675
SlimStack 0.635mm Floating Board-to-Board Connectors

0536271675

DigiKey Part Number
WM7589-ND
Manufacturer
Manufacturer Product Number
0536271675
Description
CONN PLUG 160POS SMD GOLD
Customer Reference
Detailed Description
160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0536271675 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tube
Part Status
Obsolete
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
160
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
10mm, 16mm
Height Above Board
0.354" (9.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.814 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

6.814In Stock
Ships from WEC