


0536270774 | |
|---|---|
DigiKey Part Number | WM8889TR-ND - Tape & Reel (TR) WM8889CT-ND - Cut Tape (CT) WM8889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536270774 |
Description | CONN PLUG 70POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536270774 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 10mm, 16mm |
Number of Positions 70 | Height Above Board 0.354" (9.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 € | 3,79 € |
| 10 | 3,22100 € | 32,21 € |
| 25 | 3,01960 € | 75,49 € |
| 50 | 2,87520 € | 143,76 € |
| 100 | 2,73800 € | 273,80 € |
| 250 | 2,56648 € | 641,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 2,88566 € | 2.019,96 € |
| 1.400 | 2,74805 € | 3.847,27 € |
| 2.100 | 2,67063 € | 5.608,32 € |
| Unit Price without VAT: | 3,79000 € |
|---|---|
| Unit Price with VAT: | 4,51010 € |



