




0536252474 | |
|---|---|
DigiKey Part Number | WM8891TR-ND - Tape & Reel (TR) WM8891CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0536252474 |
Description | CONN PLUG 240POS SMD GOLD |
Customer Reference | |
Detailed Description | 240 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536252474 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 7mm, 13mm |
Number of Positions 240 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,93000 € | 22,93 € |
| 10 | 19,48900 € | 194,89 € |
| 25 | 18,26880 € | 456,72 € |
| 50 | 17,39700 € | 869,85 € |
| 100 | 16,56710 € | 1.656,71 € |
| 250 | 15,53108 € | 3.882,77 € |
| Unit Price without VAT: | 22,93000 € |
|---|---|
| Unit Price with VAT: | 27,28670 € |











