


0536251874 | |
|---|---|
DigiKey Part Number | 900-0536251874TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0536251874 |
Description | 0.635 BTB PLGHSGCOVERASSY180CKTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536251874 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 7mm, 13mm |
Number of Positions 180 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,34581 € | 6.676,65 € |
| Unit Price without VAT: | 8,34581 € |
|---|---|
| Unit Price with VAT: | 9,93151 € |

