


0536251674 | |
|---|---|
DigiKey Part Number | WM8892TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0536251674 |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536251674 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 7mm, 13mm |
Number of Positions 160 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 5,64390 € | 9.030,24 € |
| Unit Price without VAT: | 5,64390 € |
|---|---|
| Unit Price with VAT: | 6,71624 € |


