Similar



0536250674 | |
|---|---|
DigiKey Part Number | 900-0536250674TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0536250674 |
Description | 0.635 BTB PLGHSGCOVERASSY60CKTEM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536250674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Mated Stacking Heights | 7mm, 13mm | |
Height Above Board | 0.236" (6.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,12046 € | 9.361,38 € |
| Unit Price without VAT: | 3,12046 € |
|---|---|
| Unit Price with VAT: | 3,71335 € |


