
0535200220 | |
|---|---|
DigiKey Part Number | 0535200220-ND |
Manufacturer | |
Manufacturer Product Number | 0535200220 |
Description | CONN HEADER VERT 2POS 3.96MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.156" (3.96mm) |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.303" (7.70mm) |
Packaging Bulk | Contact Length - Post 0.138" (3.50mm) |
Part Status Obsolete | Overall Contact Length 0.567" (14.40mm) |
Connector Type | Insulation Height 0.370" (9.40mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 1 Wall | Insulation Color White |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 640445-2 | TE Connectivity AMP Connectors | 27.120 | A1971-ND | 0,13000 € | Similar |


