
0535171430 | |
|---|---|
DigiKey Part Number | WM26514-ND |
Manufacturer | |
Manufacturer Product Number | 0535171430 |
Description | CONN HEADER VERT 14POS 2.5MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0535171430 Models |
Category | Insulation Height 0.689" (17.50mm) |
Mfr | Contact Shape Circular |
Series | Contact Finish - Mating Tin |
Packaging Tray | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Board Guide, Glow Wire Compliant |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Kinked Pin, Solder | Applications General Purpose, Industrial |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Post 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 32 | 1,00063 € | 32,02 € |
| 128 | 0,90742 € | 116,15 € |
| 512 | 0,82281 € | 421,28 € |
| 1.024 | 0,78353 € | 802,33 € |
| 5.024 | 0,70039 € | 3.518,76 € |
| 10.016 | 0,66715 € | 6.682,17 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

