
0535171141 | |
|---|---|
DigiKey Part Number | 900-0535171141-ND |
Manufacturer | |
Manufacturer Product Number | 0535171141 |
Description | MINI-LOCK2.5 PLGTHOLE VT HPROF B |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 11 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0535171141 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.689" (17.50mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,66651 € | 2.132,83 € |
| Unit Price without VAT: | 0,66651 € |
|---|---|
| Unit Price with VAT: | 0,79315 € |

