
0534761310 | |
|---|---|
DigiKey Part Number | 900-0534761310-ND |
Manufacturer | |
Manufacturer Product Number | 0534761310 |
Description | MINILOCK 2.5 STR GW NAT 13CKT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0534761310 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.453" (11.50mm) |
Series | Contact Shape Circular |
Packaging Bag | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide, Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,74696 € | 1.493,92 € |
| Unit Price without VAT: | 0,74696 € |
|---|---|
| Unit Price with VAT: | 0,88888 € |

