0534671609 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 837
Unit Price: 10,31000 €
Datasheet
Image for 0534671609 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0534671609

DigiKey Part Number
900-0534671609-ND
Manufacturer
Manufacturer Product Number
0534671609
Description
CONN PLUG 160POS SMD GOLD
Customer Reference
Detailed Description
160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
6mm, 12mm
Number of Positions
160
Height Above Board
0.197" (5.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0550911674Molex837WM3898CT-ND10,31000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes