0534620611 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1.961
Unit Price: 7,23000 €
Datasheet
Firewire (IEEE 1394) Receptacle Connector 6 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0534620611

DigiKey Part Number
900-0534620611-ND
Manufacturer
Manufacturer Product Number
0534620611
Description
CONN RCP IEEE1394 FIREWIR SMD RA
Customer Reference
Detailed Description
Firewire (IEEE 1394) Receptacle Connector 6 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Molex
Number of Ports
1
Series
Current Rating (Amps)
1.5A
Packaging
Tray
Voltage - Rated
40V
Part Status
Obsolete
Shielding
Shielded
Connector Type
Firewire (IEEE 1394)
Contact Finish
Gold
Number of Contacts
6
Shell/Shielding Material
Phosphor Bronze
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0534620629Molex1.961WM17302-ND7,23000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes