
0534620001 | |
|---|---|
DigiKey Part Number | WM26631TR-ND - Tape & Reel (TR) WM26631CT-ND - Cut Tape (CT) WM26631DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0534620001 |
Description | 2.00MM PITCH IEEE 1394-1995 SHIE |
Customer Reference | |
Detailed Description | 6 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0534620001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 6 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

