
0534600619 | |
|---|---|
DigiKey Part Number | WM7587-ND |
Manufacturer | |
Manufacturer Product Number | 0534600619 |
Description | CONN RCPT IEEE 1394 FIREWIRE R/A |
Customer Reference | |
Detailed Description | Firewire (IEEE 1394) Receptacle Connector 6 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0534600619 Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Molex | Number of Ports 1 |
Series | Current Rating (Amps) 0.5A, 1.5A |
Packaging Tray | Voltage - Rated 40V |
Part Status Obsolete | Shielding Shielded |
Connector Type Firewire (IEEE 1394) | Contact Finish Gold |
Number of Contacts 6 | Shell/Shielding Material Phosphor Bronze |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Vertical, Flag | Base Product Number |
Termination Solder |

