
0534269080 | |
|---|---|
DigiKey Part Number | 900-0534269080-ND |
Manufacturer | |
Manufacturer Product Number | 0534269080 |
Description | MINILOCK 2.5 RA GW NAT 8CKT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0534269080 Models |
Category | Contact Length - Post 0.134" (3.40mm) |
Mfr | Insulation Height 0.264" (6.70mm) |
Series | Contact Shape Circular |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Glow Wire Compliant |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A per Contact |
Mounting Type | Voltage Rating 250VAC/DC |
Termination Kinked Pin, Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Locking Ramp | Base Product Number |
Contact Length - Mating 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,88700 € | 8,87 € |
| 100 | 0,75350 € | 75,35 € |
| 500 | 0,67254 € | 336,27 € |
| 1.000 | 0,64044 € | 640,44 € |
| 5.000 | 0,57171 € | 2.858,55 € |
| 10.000 | 0,54445 € | 5.444,50 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

