0534260690 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 26.297
Unit Price: 0,43000 €
Datasheet
Image for 0534260690 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0534260690

DigiKey Part Number
0534260690-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0534260690
Description
CONN HEADER R/A 6POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0534260690 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
0.157" (4.00mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.323" (8.20mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polybutylene Terephthalate (PBTP), Glass Filled
Features
Board Guide
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes