0534260490 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 15.315
Unit Price: 0,37000 €
Datasheet
Image for 0534260490 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0534260490

DigiKey Part Number
0534260490-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0534260490
Description
CONN HEADER R/A 4POS 2.5MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0534260490 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.110" (2.79mm)
Series
Insulation Height
0.323" (8.20mm)
Packaging
Tape & Reel (TR)
Contact Shape
Circular
Part Status
Obsolete
Contact Finish - Mating
Tin
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBTP), Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
White
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
Varies by Wire Gauge
Mounting Type
Voltage Rating
250V
Termination
Solder
Applications
General Purpose, Industrial
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0534260410Molex15.315WM3424-ND0,37000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes