
0534081479 | |
|---|---|
DigiKey Part Number | 0534081479-ND |
Manufacturer | |
Manufacturer Product Number | 0534081479 |
Description | CONN PLUG 140POS SMD GOLD |
Customer Reference | |
Detailed Description | 140 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0534081479 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 18mm |
Number of Positions 140 | Height Above Board 0.644" (16.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |

