Image for 0534081279 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0534081279

DigiKey Part Number
0534081279-ND
Manufacturer
Manufacturer Product Number
0534081279
Description
CONN PLUG 120POS SMD GOLD
Customer Reference
Detailed Description
120 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0534081279 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
18mm
Number of Positions
120
Height Above Board
0.644" (16.35mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.