0533985012 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 10.098
Unit Price: 1,50000 €
Datasheet
Connector Header Surface Mount 12 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533985012

DigiKey Part Number
900-0533985012TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0533985012
Description
HDR VERT 12 CIRC 1.25 SMD AU
Customer Reference
Detailed Description
Connector Header Surface Mount 12 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0533985012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.185" (4.70mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Part Status
Obsolete
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Blade
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 3 Wall
Voltage Rating
125VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0533984012Molex10.098900-0533984012CT-ND1,50000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes